
568 | |
|---|---|
DigiKey Part Number | 36-568-ND |
Manufacturer | |
Manufacturer Product Number | 568 |
Description | CONN RCA JACK MONO 3.2MM PCB |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Rivet |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Phono (RCA) Jack | |
Gender | Female | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole | |
Termination | Rivet | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Red | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.562" (14.27mm) | |
Contact Material - Plating | - | |
Body Material | Steel | |
Body Color | Silver | |
Includes | - | |
Housing Material | - | |
Contact Material | Brass | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - |

