
1282 | |
|---|---|
DigiKey Part Number | 36-1282-ND |
Manufacturer | |
Manufacturer Product Number | 1282 |
Description | CONN QC TAB 0.110/0.250 SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm), 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1282 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.110" (2.79mm), 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.280" (7.11mm) | |
Length - Overall | 0.542" (13.77mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | UL Approved | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,19000 | € 0,19 |
| 10 | € 0,13800 | € 1,38 |
| 25 | € 0,12320 | € 3,08 |
| 100 | € 0,10390 | € 10,39 |
| 500 | € 0,08600 | € 43,00 |
| 1 000 | € 0,07941 | € 79,41 |
| 2 500 | € 0,07164 | € 179,10 |
| 5 000 | € 0,06928 | € 346,40 |
| Unit Price without VAT: | € 0,19000 |
|---|---|
| Unit Price with VAT: | € 0,22990 |

