
Z1812C202BPWZT | |
|---|---|
DigiKey Part Number | 399-Z1812C202BPWZTTR-ND - Tape & Reel (TR) 399-Z1812C202BPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z1812C202BPWZT |
Description | FERRITE BEAD 2 KOHM 1812 1LN |
Customer Reference | |
Detailed Description | 2 kOhms 1 Power Line Ferrite Bead 1812 (4532 Metric) 1.3A 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z1812C202BPWZT Models |
Category | Current Rating (Max) 1.3A |
Manufacturer KEMET | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1812 (4532 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 2 kOhms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4532HM202-T | Taiyo Yuden | 5 976 | 587-1760-1-ND | € 0,66000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,56600 | € 5,66 |
| 25 | € 0,48680 | € 12,17 |
| 50 | € 0,43240 | € 21,62 |
| 100 | € 0,38210 | € 38,21 |
| 250 | € 0,32108 | € 80,27 |
| Unit Price without VAT: | € 0,81000 |
|---|---|
| Unit Price with VAT: | € 0,98010 |