
Z0603C121GPWZT | |
|---|---|
DigiKey Part Number | 399-Z0603C121GPWZTTR-ND - Tape & Reel (TR) 399-Z0603C121GPWZTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | Z0603C121GPWZT |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 120 Ohms 1 Power Line Ferrite Bead 0603 (1608 Metric) 900mA 130mOhm |
Datasheet | Datasheet |
EDA/CAD Models | Z0603C121GPWZT Models |
Category | Current Rating (Max) 900mA |
Manufacturer KEMET | DC Resistance (DCR) (Max) 130mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.035" (0.90mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH1608HL121-T | Taiyo Yuden | 41 051 | 587-1731-1-ND | € 0,16000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 10 | € 0,11800 | € 1,18 |
| 25 | € 0,10240 | € 2,56 |
| 50 | € 0,09180 | € 4,59 |
| 100 | € 0,08210 | € 8,21 |
| 250 | € 0,07028 | € 17,57 |
| 500 | € 0,06216 | € 31,08 |
| 1 000 | € 0,05461 | € 54,61 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20570 |