Mixed Technology TVS Device 1 Circuit 54V Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM105MK122R020P050

DigiKey Part Number
VM105MK122R020P050-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VM105MK122R020P050
Description
TVS DEVICE MIXED TECHNOLOGY 54V
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Mixed Technology TVS Device 1 Circuit 54V Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Technology
Mixed Technology
Manufacturer
KEMET
Number of Circuits
1
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q200
Part Status
Active
Mounting Type
Through Hole
Voltage - Clamping
54V
Package / Case
Radial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,49554€ 4 955,40
Unit Price without VAT:€ 0,49554
Unit Price with VAT:€ 0,59960