
VE1206K201R030 | |
|---|---|
DigiKey Part Number | 399-13794-2-ND - Tape & Reel (TR) 399-13794-1-ND - Cut Tape (CT) 399-13794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VE1206K201R030 |
Description | VARISTOR 47V 200A 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VE1206K201R030 Models |
Category | Current - Surge 200 A |
Manufacturer KEMET | Energy 1.2J |
Series | Number of Circuits 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 450 pF @ 1 kHz |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Maximum AC Volts 30 V | Grade Automotive |
Maximum DC Volts 38 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 42.3 V | Mounting Type Surface Mount |
Varistor Voltage (Typ) 47 V | Package / Case 1206 (3216 Metric) |
Varistor Voltage (Max) 51.7 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,22300 | € 2,23 |
| 25 | € 0,19760 | € 4,94 |
| 100 | € 0,17060 | € 17,06 |
| 250 | € 0,15760 | € 39,40 |
| 500 | € 0,14978 | € 74,89 |
| 1 000 | € 0,14335 | € 143,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,13656 | € 341,40 |
| 5 000 | € 0,13247 | € 662,35 |
| 7 500 | € 0,13042 | € 978,15 |
| 12 500 | € 0,12815 | € 1 601,87 |
| 17 500 | € 0,12682 | € 2 219,35 |
| 25 000 | € 0,12554 | € 3 138,50 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |
