
TRS5-40BSR01E | |
|---|---|
DigiKey Part Number | 399-TRS5-40BSR01E-ND |
Manufacturer | |
Manufacturer Product Number | TRS5-40BSR01E |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 104°F (40°C) SPST-NC Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS5-40BSR01E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 104°F (40°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.55A (140V) | |
Current Rating - DC | 0.55A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 12,62000 | € 12,62 |
| 5 | € 11,49600 | € 57,48 |
| 10 | € 11,07800 | € 110,78 |
| 25 | € 10,57800 | € 264,45 |
| 50 | € 10,23640 | € 511,82 |
| 100 | € 9,92310 | € 992,31 |
| 500 | € 9,90016 | € 4 950,08 |
| Unit Price without VAT: | € 12,62000 |
|---|---|
| Unit Price with VAT: | € 15,27020 |