
TRS3-80MCR00 | |
|---|---|
DigiKey Part Number | 399-TRS3-80MCR00-ND |
Manufacturer | |
Manufacturer Product Number | TRS3-80MCR00 |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NO Axial Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS3-80MCR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.5A (140V) | |
Current Rating - DC | 0.5A (200V) | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Axial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,23000 | € 9,23 |
| 5 | € 8,36200 | € 41,81 |
| 10 | € 8,04000 | € 80,40 |
| 25 | € 7,65440 | € 191,36 |
| 50 | € 7,39080 | € 369,54 |
| 100 | € 7,14900 | € 714,90 |
| 500 | € 6,66198 | € 3 330,99 |
| 1 000 | € 6,48037 | € 6 480,37 |
| Unit Price without VAT: | € 9,23000 |
|---|---|
| Unit Price with VAT: | € 11,16830 |