
TRS1-70MSR01EV | |
|---|---|
DigiKey Part Number | 399-TRS1-70MSR01EV-ND |
Manufacturer | |
Manufacturer Product Number | TRS1-70MSR01EV |
Description | KEMET, TRS-, TEMPERATURE SENSORS |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | Thermostat 158°F (70°C) SPST-NO Rectangular Case Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | TRS1-70MSR01EV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 158°F (70°C) | |
Reset Temperature | - | |
Current Rating - AC | 0.045A (220V) | |
Current Rating - DC | - | |
Tolerance | ±4.5°F (±2.5°C) | |
Switching Cycles | 100K | |
Termination Style | Wire Leads | |
Mounting Type | Free Hanging | |
Package / Case | Rectangular Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 15,86000 | € 15,86 |
| 5 | € 14,46000 | € 72,30 |
| 10 | € 13,94000 | € 139,40 |
| 25 | € 13,31680 | € 332,92 |
| 50 | € 12,89080 | € 644,54 |
| Unit Price without VAT: | € 15,86000 |
|---|---|
| Unit Price with VAT: | € 19,19060 |