
T599D106M050ATE150 | |
|---|---|
DigiKey Part Number | 399-T599D106M050ATE150TR-ND - Tape & Reel (TR) 399-T599D106M050ATE150CT-ND - Cut Tape (CT) 399-T599D106M050ATE150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T599D106M050ATE150 |
Description | CAP TANT POLY 10UF 50V 2917 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 150mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T599D106M050ATE150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 10 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 150°C | |
Lifetime @ Temp. | 2000 Hrs @ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,55000 | € 2,55 |
| 10 | € 1,76900 | € 17,69 |
| 50 | € 1,46120 | € 73,06 |
| 100 | € 1,36590 | € 136,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,25302 | € 626,51 |
| 1 000 | € 1,20112 | € 1 201,12 |
| 1 500 | € 1,17513 | € 1 762,69 |
| 2 500 | € 1,14632 | € 2 865,80 |
| 3 500 | € 1,12947 | € 3 953,14 |
| 5 000 | € 1,11326 | € 5 566,30 |
| Unit Price without VAT: | € 2,55000 |
|---|---|
| Unit Price with VAT: | € 3,08550 |