Parametric Equivalent

T598D687M2R5ATE0067706 | |
|---|---|
DigiKey Part Number | 399-T598D687M2R5ATE0067706-ND |
Manufacturer | |
Manufacturer Product Number | T598D687M2R5ATE0067706 |
Description | 680.UF 2.5V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 680 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 6mOhm @ 100kHz |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Box | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 680 µF | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated 2.5 V | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 6mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T598D687M2R5ATE006 | KEMET | 0 | 399-T598D687M2R5ATE006CT-ND | € 2,29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | € 1,12007 | € 156,81 |
| Unit Price without VAT: | € 1,12007 |
|---|---|
| Unit Price with VAT: | € 1,35528 |
