
T597S226M010APE200 | |
|---|---|
DigiKey Part Number | 399-T597S226M010APE200TR-ND - Tape & Reel (TR) 399-T597S226M010APE200CT-ND - Cut Tape (CT) 399-T597S226M010APE200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T597S226M010APE200 |
Description | CAP TANT POLY AUTO 22F 10V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 10 V 1206 (3216 Metric) 200mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | - | |
Ratings | AEC-Q200 | |
Features | Automotive |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,05000 | € 1,05 |
| 10 | € 0,68300 | € 6,83 |
| 50 | € 0,53720 | € 26,86 |
| 100 | € 0,49210 | € 49,21 |
| 500 | € 0,41590 | € 207,95 |
| 1 000 | € 0,39232 | € 392,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,36319 | € 1 089,57 |
| 6 000 | € 0,34893 | € 2 093,58 |
| 9 000 | € 0,34179 | € 3 076,11 |
| 15 000 | € 0,33386 | € 5 007,90 |
| 21 000 | € 0,32923 | € 6 913,83 |
| Unit Price without VAT: | € 1,05000 |
|---|---|
| Unit Price with VAT: | € 1,27050 |
