
T543X336K050AHW040 | |
|---|---|
DigiKey Part Number | 399-T543X336K050AHW040TR-ND - Tape & Reel (TR) 399-T543X336K050AHW040CT-ND - Cut Tape (CT) 399-T543X336K050AHW040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X336K050AHW040 |
Description | CAP TANT POLY 33UF 50V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X336K050AHW040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 50 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,62000 | € 13,62 |
| 10 | € 10,64800 | € 106,48 |
| 50 | € 9,46160 | € 473,08 |
| 100 | € 9,11750 | € 911,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,47136 | € 4 235,68 |
| 1 000 | € 8,27840 | € 8 278,40 |
| Unit Price without VAT: | € 13,62000 |
|---|---|
| Unit Price with VAT: | € 16,48020 |