
T543X158M003AHW008 | |
|---|---|
DigiKey Part Number | 399-T543X158M003AHW008TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543X158M003AHW008 |
Description | CAP TANT POLY 1500UF 3V 2917 |
Customer Reference | |
Detailed Description | 1500 µF Molded Tantalum Polymer Capacitor 3 V 2917 (7343 Metric) 8mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X158M003AHW008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 1500 µF | |
Tolerance | ±20% | |
Voltage - Rated | 3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 8mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
