
T543X107M025AHW0607505 | |
|---|---|
DigiKey Part Number | 399-12087-2-ND - Tape & Reel (TR) 399-12087-1-ND - Cut Tape (CT) 399-12087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T543X107M025AHW0607505 |
Description | CAP TANT POLY 100UF 25V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T543X107M025AHW0607505 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 25 V | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 60mOhm @ 100kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 13,16000 | € 13,16 |
| 10 | € 10,26700 | € 102,67 |
| 50 | € 9,11080 | € 455,54 |
| 100 | € 8,75270 | € 875,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 8,14634 | € 4 073,17 |
| 1 000 | € 7,95845 | € 7 958,45 |
| Unit Price without VAT: | € 13,16000 |
|---|---|
| Unit Price with VAT: | € 15,92360 |