T521 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M020ATE090

DigiKey Part Number
399-5757-2-ND - Tape & Reel (TR)
399-5757-1-ND - Cut Tape (CT)
399-5757-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T521V476M020ATE090
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M020ATE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 405
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,86000€ 1,86
10€ 1,26200€ 12,62
50€ 1,02540€ 51,27
100€ 0,95210€ 95,21
500€ 0,82838€ 414,19
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,67155€ 671,55
2 000€ 0,64475€ 1 289,50
3 000€ 0,64184€ 1 925,52
Manufacturers Standard Package
Unit Price without VAT:€ 1,86000
Unit Price with VAT:€ 2,25060