
T521D157M025ATE040 | |
|---|---|
DigiKey Part Number | 399-T521D157M025ATE040TR-ND - Tape & Reel (TR) 399-T521D157M025ATE040CT-ND - Cut Tape (CT) 399-T521D157M025ATE040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521D157M025ATE040 |
Description | CAP TANT POLY 150UF 25V 7343 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
Manufacturer KEMET | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 150 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.122" (3.10mm) |
Voltage - Rated 25 V | Manufacturer Size Code D |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,51000 | € 2,51 |
| 10 | € 1,73600 | € 17,36 |
| 50 | € 1,43020 | € 71,51 |
| 100 | € 1,33550 | € 133,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,17550 | € 587,75 |
| 1 500 | € 1,10111 | € 1 651,66 |
| 2 500 | € 1,07359 | € 2 683,97 |
| Unit Price without VAT: | € 2,51000 |
|---|---|
| Unit Price with VAT: | € 3,03710 |


