


T520X337M010ATE040 | |
|---|---|
DigiKey Part Number | 399-4116-2-ND - Tape & Reel (TR) 399-4116-1-ND - Cut Tape (CT) 399-4116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520X337M010ATE040 |
Description | CAP TANT POLY 330UF 10V 2917 |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520X337M010ATE040 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 330 µF | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±20% | Manufacturer Size Code X |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10TPB330MW | Panasonic Industry | 2 140 | 10-10TPB330MWCT-ND | € 3,47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,41000 | € 3,41 |
| 10 | € 2,41300 | € 24,13 |
| 50 | € 2,01840 | € 100,92 |
| 100 | € 1,89640 | € 189,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,68994 | € 844,97 |
| 1 500 | € 1,59397 | € 2 390,96 |
| 2 500 | € 1,55846 | € 3 896,15 |
| Unit Price without VAT: | € 3,41000 |
|---|---|
| Unit Price with VAT: | € 4,12610 |
