


T520V157M006ATE015 | |
|---|---|
DigiKey Part Number | 399-5272-2-ND - Tape & Reel (TR) 399-5272-1-ND - Cut Tape (CT) 399-5272-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V157M006ATE015 |
Description | CAP TANT POLY 150UF 6.3V 2917 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 15mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V157M006ATE015 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 150 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 15mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T520D157M006ATE015 | KEMET | 2 812 | 399-4033-1-ND | € 1,54000 | Similar |
| T520D157M006ATE025 | KEMET | 2 562 | 399-4034-1-ND | € 1,54000 | Similar |
| T520D157M006ATE055 | KEMET | 3 656 | 399-4035-1-ND | € 1,40000 | Similar |
| T520V157M006ATE007 | KEMET | 59 | 399-4721-1-ND | € 1,85000 | Similar |
| T520V157M006ATE025 | KEMET | 1 061 | 399-4078-1-ND | € 1,46000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,59000 | € 1,59 |
| 10 | € 1,06600 | € 10,66 |
| 50 | € 0,85660 | € 42,83 |
| 100 | € 0,79200 | € 79,20 |
| 500 | € 0,68288 | € 341,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,64910 | € 649,10 |
| 3 000 | € 0,60737 | € 1 822,11 |
| 5 000 | € 0,59193 | € 2 959,65 |
| Unit Price without VAT: | € 1,59000 |
|---|---|
| Unit Price with VAT: | € 1,92390 |