
T520V107M010ATE055 | |
|---|---|
DigiKey Part Number | 399-18639-2-ND - Tape & Reel (TR) 399-18639-1-ND - Cut Tape (CT) 399-18639-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V107M010ATE055 |
Description | CAP TANT POLY 100UF 10V 2917 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 10 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V107M010ATE055 Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer KEMET | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.075" (1.90mm) |
Tolerance ±20% | Manufacturer Size Code V |
Voltage - Rated 10 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,07900 | € 10,79 |
| 50 | € 0,86760 | € 43,38 |
| 100 | € 0,80260 | € 80,26 |
| 500 | € 0,69258 | € 346,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,65855 | € 658,55 |
| 3 000 | € 0,61649 | € 1 849,47 |
| 5 000 | € 0,60093 | € 3 004,65 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |