T520D227M006ATE0097622 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,99012
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 500
Unit Price: € 1,98000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 0,96256

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: € 1,69438
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 380
Unit Price: € 2,14000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 9 445
Unit Price: € 4,14000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D227M006ATE0097622

DigiKey Part Number
399-T520D227M006ATE0097622TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520D227M006ATE0097622
Description
220.UF 6.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 6.3 V 2917 (7343 Metric) 9mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,88610€ 443,05
Manufacturers Standard Package
Unit Price without VAT:€ 0,88610
Unit Price with VAT:€ 1,07218