
T499B105K035ATE5K0 | |
|---|---|
DigiKey Part Number | 399-5073-2-ND - Tape & Reel (TR) 399-5073-1-ND - Cut Tape (CT) 399-5073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T499B105K035ATE5K0 |
Description | CAP TANT 1UF 10% 35V 1411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T499B105K035ATE5K0 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 175°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1411 (3528 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Part Status Active | Height - Seated (Max) 0.083" (2.10mm) |
Capacitance | Manufacturer Size Code B |
Tolerance ±10% | Ratings AEC-Q200 |
Voltage - Rated | Features Automotive |
Type Molded | Grade Automotive |
ESR (Equivalent Series Resistance) 5Ohm | Qualification AEC-Q200 |
Operating Temperature -55°C ~ 175°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 10 | € 0,46400 | € 4,64 |
| 50 | € 0,35800 | € 17,90 |
| 100 | € 0,32510 | € 32,51 |
| 500 | € 0,26976 | € 134,88 |
| 1 000 | € 0,25265 | € 252,65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,23857 | € 477,14 |
| 4 000 | € 0,22698 | € 907,92 |
| 6 000 | € 0,22117 | € 1 327,02 |
| 10 000 | € 0,21473 | € 2 147,30 |
| 14 000 | € 0,21097 | € 2 953,58 |
| 20 000 | € 0,20735 | € 4 147,00 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,88330 |