
T496B106K016ATE3K5 | |
|---|---|
DigiKey Part Number | 399-3912-2-ND - Tape & Reel (TR) 399-3912-1-ND - Cut Tape (CT) 399-3912-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T496B106K016ATE3K5 |
Description | CAP TANT 10UF 10% 16V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 3.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T496B106K016ATE3K5 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±10% | Manufacturer Size Code B |
Voltage - Rated | Features Fail Safe with Built-in Fuse |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3.5Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,46000 | € 1,46 |
| 10 | € 0,97100 | € 9,71 |
| 50 | € 0,77740 | € 38,87 |
| 100 | € 0,71770 | € 71,77 |
| 500 | € 0,61682 | € 308,41 |
| 1 000 | € 0,58559 | € 585,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,55988 | € 1 119,76 |
| 4 000 | € 0,53870 | € 2 154,80 |
| 6 000 | € 0,52809 | € 3 168,54 |
| 10 000 | € 0,51633 | € 5 163,30 |
| 14 000 | € 0,50945 | € 7 132,30 |
| Unit Price without VAT: | € 1,46000 |
|---|---|
| Unit Price with VAT: | € 1,76660 |