
T495V107K006ATE090 | |
|---|---|
DigiKey Part Number | 399-4700-2-ND - Tape & Reel (TR) 399-4700-1-ND - Cut Tape (CT) 399-4700-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V107K006ATE090 |
Description | CAP TANT 100UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 90mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V107K006ATE090 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code V |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 90mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D107K006AT | KEMET | 213 | 399-8364-1-ND | € 1,05000 | Similar |
| T494D107K006AT | KEMET | 319 | 399-T494D107K006ATCT-ND | € 1,85000 | Similar |
| T495D107K006ATE080 | KEMET | 150 | 399-5602-1-ND | € 2,12000 | Similar |
| 293D107X96R3D2TE3 | Vishay Sprague | 1 360 | 718-1059-1-ND | € 0,93000 | Similar |
| TAJD107K006RNJ | KYOCERA AVX | 105 | 478-3917-1-ND | € 0,74000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,07000 | € 3,07 |
| 10 | € 2,16200 | € 21,62 |
| 50 | € 1,80040 | € 90,02 |
| 100 | € 1,68850 | € 168,85 |
| 500 | € 1,49916 | € 749,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,44052 | € 1 440,52 |
| 2 000 | € 1,39224 | € 2 784,48 |
| 3 000 | € 1,36805 | € 4 104,15 |
| 5 000 | € 1,34123 | € 6 706,15 |
| Unit Price without VAT: | € 3,07000 |
|---|---|
| Unit Price with VAT: | € 3,71470 |