
T495D476K010AH4569 | |
|---|---|
DigiKey Part Number | T495D476K010AH4569-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T495D476K010AH4569 |
Description | CAP TANT 47UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T495D476K010AH4569 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,61354 | € 2 306,77 |
| Unit Price without VAT: | € 4,61354 |
|---|---|
| Unit Price with VAT: | € 5,58238 |