100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495D107M010ATE100

DigiKey Part Number
399-8501-2-ND - Tape & Reel (TR)
399-8501-1-ND - Cut Tape (CT)
399-8501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495D107M010ATE100
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 100mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495D107M010ATE100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±20%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
100mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495D107M010ATE080KEMET5 474399-8500-1-ND€ 1,86000Similar
F911A107MNCKYOCERA AVX890478-8099-1-ND€ 1,80000Direct
TPSD107M016R0100KYOCERA AVX7 789478-7997-1-ND€ 1,27000Upgrade
TPSD107M020R0100KYOCERA AVX1 582478-9150-1-ND€ 2,01000Upgrade
TPSD107M010R0125KYOCERA AVX1 012478-9144-1-ND€ 1,06000Similar
In-Stock: 2 804
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,84000€ 1,84
10€ 1,25200€ 12,52
50€ 1,01520€ 50,76
100€ 0,94220€ 94,22
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,81860€ 409,30
1 000€ 0,78036€ 780,36
1 500€ 0,76121€ 1 141,82
2 500€ 0,73997€ 1 849,92
3 500€ 0,72755€ 2 546,43
5 000€ 0,71561€ 3 578,05
Manufacturers Standard Package
Unit Price without VAT:€ 1,84000
Unit Price with VAT:€ 2,22640