
T495D107M010ATE050 | |
|---|---|
DigiKey Part Number | 399-10394-2-ND - Tape & Reel (TR) 399-10394-1-ND - Cut Tape (CT) 399-10394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107M010ATE050 |
Description | CAP TANT 100UF 20% 10V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107M010ATE050 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±20% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 50mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T496D107M010ATE700 | KEMET | 1 414 | 399-3948-1-ND | € 3,26000 | Similar |
| 593D107X0010D2TE3 | Vishay Sprague | 48 695 | 718-1100-1-ND | € 0,86000 | Direct |
| 593D107X0010D2WE3 | Vishay Sprague | 2 384 | 718-593D107X0010D2WE3CT-ND | € 1,22000 | Direct |
| TPSD107M010R0050 | KYOCERA AVX | 5 893 | 478-4095-1-ND | € 1,37000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,34000 | € 2,34 |
| 10 | € 1,60900 | € 16,09 |
| 50 | € 1,32080 | € 66,04 |
| 100 | € 1,23180 | € 123,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,08132 | € 540,66 |
| 1 000 | € 1,03474 | € 1 034,74 |
| 1 500 | € 1,01140 | € 1 517,10 |
| 2 500 | € 0,98553 | € 2 463,82 |
| 3 500 | € 0,97040 | € 3 396,40 |
| 5 000 | € 0,95584 | € 4 779,20 |
| Unit Price without VAT: | € 2,34000 |
|---|---|
| Unit Price with VAT: | € 2,83140 |