
T495D107K016ATE100 | |
|---|---|
DigiKey Part Number | 399-9767-2-ND - Tape & Reel (TR) 399-9767-1-ND - Cut Tape (CT) 399-9767-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D107K016ATE100 |
Description | CAP TANT 100UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D107K016ATE100 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 100mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,34200 | € 13,42 |
| 50 | € 1,09220 | € 54,61 |
| 100 | € 1,01510 | € 101,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,88456 | € 442,28 |
| 1 000 | € 0,84415 | € 844,15 |
| 1 500 | € 0,82391 | € 1 235,87 |
| 2 500 | € 0,80146 | € 2 003,65 |
| 3 500 | € 0,78834 | € 2 759,19 |
| 5 000 | € 0,77573 | € 3 878,65 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,38370 |