
T495D106K035ATE125 | |
|---|---|
DigiKey Part Number | 399-10292-2-ND - Tape & Reel (TR) 399-10292-1-ND - Cut Tape (CT) 399-10292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE125 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE125 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 125mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,22400 | € 12,24 |
| 50 | € 0,99160 | € 49,58 |
| 100 | € 0,91980 | € 91,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79848 | € 399,24 |
| 1 000 | € 0,76092 | € 760,92 |
| 1 500 | € 0,74209 | € 1 113,13 |
| 2 500 | € 0,72123 | € 1 803,08 |
| 3 500 | € 0,70903 | € 2 481,61 |
| 5 000 | € 0,69730 | € 3 486,50 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |