
T494X476K035AT | |
|---|---|
DigiKey Part Number | 399-3873-2-ND - Tape & Reel (TR) 399-3873-1-ND - Cut Tape (CT) 399-3873-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X476K035AT |
Description | CAP TANT 47UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X476K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T495X476K035AHE200 | KEMET | 48 | 399-10407-1-ND | € 7,09000 | Upgrade |
| T495X476K035ATE185 | KEMET | 11 451 | 399-9772-1-ND | € 2,75000 | Upgrade |
| T495X476K035ATE230 | KEMET | 16 002 | 399-10510-1-ND | € 2,29000 | Upgrade |
| T510X476K035ATE055 | KEMET | 540 | 399-10323-1-ND | € 10,06000 | Upgrade |
| T513X476K035BH61107505 | KEMET | 1 447 | 399-10466-1-ND | € 17,07000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,63000 | € 6,63 |
| 10 | € 4,94000 | € 49,40 |
| 50 | € 4,26360 | € 213,18 |
| 100 | € 4,05450 | € 405,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,70048 | € 1 850,24 |
| 1 000 | € 3,59078 | € 3 590,78 |
| 1 500 | € 3,53580 | € 5 303,70 |
| Unit Price without VAT: | € 6,63000 |
|---|---|
| Unit Price with VAT: | € 8,02230 |