
T494X226K035AT | |
|---|---|
DigiKey Part Number | 399-3871-2-ND - Tape & Reel (TR) 399-3871-1-ND - Cut Tape (CT) 399-3871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494X226K035AT |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T494X226K035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 300mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,04000 | € 5,04 |
| 10 | € 3,67700 | € 36,77 |
| 50 | € 3,13460 | € 156,73 |
| 100 | € 2,96690 | € 296,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,68316 | € 1 341,58 |
| 1 000 | € 2,59527 | € 2 595,27 |
| 1 500 | € 2,55122 | € 3 826,83 |
| 2 500 | € 2,50239 | € 6 255,98 |
| Unit Price without VAT: | € 5,04000 |
|---|---|
| Unit Price with VAT: | € 6,09840 |