
T494B105M035AT | |
|---|---|
DigiKey Part Number | 399-10228-2-ND - Tape & Reel (TR) 399-10228-1-ND - Cut Tape (CT) 399-10228-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494B105M035AT |
Description | CAP TANT 1UF 20% 35V 1411 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494B105M035AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric) |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 2Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,82000 | € 0,82 |
| 10 | € 0,52800 | € 5,28 |
| 50 | € 0,40940 | € 20,47 |
| 100 | € 0,37290 | € 37,29 |
| 500 | € 0,31142 | € 155,71 |
| 1 000 | € 0,29239 | € 292,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27674 | € 553,48 |
| 4 000 | € 0,26385 | € 1 055,40 |
| 6 000 | € 0,25740 | € 1 544,40 |
| 10 000 | € 0,25024 | € 2 502,40 |
| 14 000 | € 0,24606 | € 3 444,84 |
| 20 000 | € 0,24203 | € 4 840,60 |
| Unit Price without VAT: | € 0,82000 |
|---|---|
| Unit Price with VAT: | € 0,99220 |