
T494A475K010AT | |
|---|---|
DigiKey Part Number | 399-8438-2-ND - Tape & Reel (TR) 399-8438-1-ND - Cut Tape (CT) 399-8438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T494A475K010AT |
Description | CAP TANT 4.7UF 10% 10V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 10 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T494A475K010AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 3Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 10 | € 0,42200 | € 4,22 |
| 50 | € 0,32360 | € 16,18 |
| 100 | € 0,29340 | € 29,34 |
| 500 | € 0,24224 | € 121,12 |
| 1 000 | € 0,22644 | € 226,44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,21343 | € 426,86 |
| 4 000 | € 0,20273 | € 810,92 |
| 6 000 | € 0,19737 | € 1 184,22 |
| 10 000 | € 0,19142 | € 1 914,20 |
| 14 000 | € 0,18795 | € 2 631,30 |
| 20 000 | € 0,18461 | € 3 692,20 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81070 |