
T493A475K016BH6110 | |
|---|---|
DigiKey Part Number | 399-6271-2-ND - Tape & Reel (TR) 399-6271-1-ND - Cut Tape (CT) 399-6271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T493A475K016BH6110 |
Description | CAP TANT 4.7UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T493A475K016BH6110 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 125°C |
Mfr | Mounting Type Surface Mount |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Part Status Active | Height - Seated (Max) 0.071" (1.80mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Ratings COTS |
Voltage - Rated | Features High Reliability |
Type Molded | Failure Rate B (0.1%) |
ESR (Equivalent Series Resistance) 6Ohm | Base Product Number |
Operating Temperature -55°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A475K006AT | KEMET | 4 561 | 399-9717-1-ND | € 0,44000 | Similar |
| T491A475M006AT | KEMET | 9 065 | 399-8291-1-ND | € 0,42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,43000 | € 9,43 |
| 10 | € 7,19200 | € 71,92 |
| 50 | € 6,29980 | € 314,99 |
| 100 | € 6,02380 | € 602,38 |
| 500 | € 5,85156 | € 2 925,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 5,29199 | € 10 583,98 |
| Unit Price without VAT: | € 9,43000 |
|---|---|
| Unit Price with VAT: | € 11,41030 |