0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A474M035AT

DigiKey Part Number
399-10126-2-ND - Tape & Reel (TR)
399-10126-1-ND - Cut Tape (CT)
399-10126-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A474M035AT
Description
CAP TANT 0.47UF 20% 35V 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.47 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 12Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A474M035AT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
12Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 634
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,39000€ 0,39
10€ 0,23800€ 2,38
50€ 0,17680€ 8,84
100€ 0,15820€ 15,82
500€ 0,12670€ 63,35
1 000€ 0,11699€ 116,99
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,10900€ 218,00
4 000€ 0,10242€ 409,68
6 000€ 0,09913€ 594,78
10 000€ 0,09548€ 954,80
14 000€ 0,09335€ 1 306,90
20 000€ 0,09130€ 1 826,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,39000
Unit Price with VAT:€ 0,47190