
T491A106K016AH | |
|---|---|
DigiKey Part Number | 399-10118-2-ND - Tape & Reel (TR) 399-10118-1-ND - Cut Tape (CT) 399-10118-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016AH |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016AH Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 7Ohm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,62000 | € 0,62 |
| 10 | € 0,38900 | € 3,89 |
| 50 | € 0,29720 | € 14,86 |
| 100 | € 0,26890 | € 26,89 |
| 500 | € 0,22110 | € 110,55 |
| 1 000 | € 0,20635 | € 206,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19419 | € 388,38 |
| 4 000 | € 0,18419 | € 736,76 |
| 6 000 | € 0,17918 | € 1 075,08 |
| 10 000 | € 0,17363 | € 1 736,30 |
| 14 000 | € 0,17038 | € 2 385,32 |
| 20 000 | € 0,16726 | € 3 345,20 |
| Unit Price without VAT: | € 0,62000 |
|---|---|
| Unit Price with VAT: | € 0,75020 |