
T491A106K004AT | |
|---|---|
DigiKey Part Number | 399-9706-2-ND - Tape & Reel (TR) 399-9706-1-ND - Cut Tape (CT) 399-9706-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K004AT |
Description | CAP TANT 10UF 10% 4V 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K004AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±10% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 6Ohm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491A106M004AT | KEMET | 429 | 495-2174-1-ND | € 0,33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25500 | € 2,55 |
| 50 | € 0,19020 | € 9,51 |
| 100 | € 0,17040 | € 17,04 |
| 500 | € 0,13702 | € 68,51 |
| 1 000 | € 0,12671 | € 126,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,11823 | € 236,46 |
| 4 000 | € 0,11125 | € 445,00 |
| 6 000 | € 0,10776 | € 646,56 |
| 10 000 | € 0,10388 | € 1 038,80 |
| 14 000 | € 0,10162 | € 1 422,68 |
| 20 000 | € 0,09944 | € 1 988,80 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |