
T490A107M004ATE500 | |
|---|---|
DigiKey Part Number | 399-11974-2-ND - Tape & Reel (TR) 399-11974-1-ND - Cut Tape (CT) 399-11974-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T490A107M004ATE500 |
Description | CAP TANT 100UF 20% 4V 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T490A107M004ATE500 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 1000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Capacitance | Height - Seated (Max) 0.071" (1.80mm) |
Tolerance ±20% | Manufacturer Size Code A |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 500mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,87000 | € 0,87 |
| 10 | € 0,55800 | € 5,58 |
| 50 | € 0,43380 | € 21,69 |
| 100 | € 0,39560 | € 39,56 |
| 500 | € 0,33124 | € 165,62 |
| 1 000 | € 0,31134 | € 311,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,29497 | € 589,94 |
| 4 000 | € 0,28148 | € 1 125,92 |
| 6 000 | € 0,27473 | € 1 648,38 |
| 10 000 | € 0,26724 | € 2 672,40 |
| 14 000 | € 0,26286 | € 3 680,04 |
| 20 000 | € 0,25865 | € 5 173,00 |
| Unit Price without VAT: | € 0,87000 |
|---|---|
| Unit Price with VAT: | € 1,05270 |