10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T489B106M006ATE3K0

DigiKey Part Number
399-11971-2-ND - Tape & Reel (TR)
399-11971-1-ND - Cut Tape (CT)
399-11971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T489B106M006ATE3K0
Description
CAP TANT 10UF 20% 6.3V 1411
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric) 3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T489B106M006ATE3K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
3Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491B106M006ATKEMET3 555399-8299-1-ND€ 0,47000Direct
In-Stock: 1 828
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,29500€ 2,95
50€ 0,22240€ 11,12
100€ 0,19980€ 19,98
500€ 0,16192€ 80,96
1 000€ 0,15023€ 150,23
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,14061€ 281,22
4 000€ 0,13269€ 530,76
6 000€ 0,12873€ 772,38
10 000€ 0,12433€ 1 243,30
14 000€ 0,12176€ 1 704,64
20 000€ 0,11929€ 2 385,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080