


SNG-19DA-014 | |
|---|---|
DigiKey Part Number | 399-SNG-19DA-014-ND |
Manufacturer | |
Manufacturer Product Number | SNG-19DA-014 |
Description | FIXED IND 14UH 10 MOHM |
Customer Reference | |
Detailed Description | 14 µH Unshielded Drum Core, Wirewound Inductor 10mOhm Max Vertical, 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | SNG-19DA-014 Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -25°C ~ 105°C |
Packaging Bulk | Inductance Frequency - Test 160 kHz |
Part Status Obsolete | Mounting Type User Defined |
Type Drum Core, Wirewound | Package / Case Vertical, 2 Wire Leads |
Material - Core | Size / Dimension 1.181" Dia (30.00mm) |
Inductance | Height - Seated (Max) 0.787" (20.00mm) |
Tolerance -30%, +50% | Base Product Number |