
SCVZR1506Y3R0TC000 | |
|---|---|
DigiKey Part Number | 399-SCVZR1506Y3R0TC000-ND |
Manufacturer | |
Manufacturer Product Number | SCVZR1506Y3R0TC000 |
Description | SUPERCAPACITOR 150F 3VDC 65C |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 F (EDLC) Supercapacitor 3 V Radial, Can 7mOhm @ 1kHz |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 7mOhm @ 1kHz |
Manufacturer KEMET | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance 150 F | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 2.087" (53.00mm) |
Voltage - Rated 3 V | Operating Temperature -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 672 | € 3,50397 | € 2 354,67 |
| Unit Price without VAT: | € 3,50397 |
|---|---|
| Unit Price with VAT: | € 4,23980 |