
SCR31-010-S1R1A035JH | |
|---|---|
DigiKey Part Number | 399-SCR31-010-S1R1A035JH-ND |
Manufacturer | |
Manufacturer Product Number | SCR31-010-S1R1A035JH |
Description | CMC 3.5MH 1A 3LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.5 mH @ 100 kHz 3 Line Common Mode Choke Through Hole 1A DCR 24mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR31-010-S1R1A035JH Models |
Category | DC Resistance (DCR) (Max) 24mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature 25°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.654" Dia (42.00mm) |
Number of Lines 3 | Height (Max) 1.063" (27.00mm) |
Inductance @ Frequency 3.5 mH @ 100 kHz | Package / Case Horizontal, 6 PC Pin |
Current Rating (Max) 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,33000 | € 8,33 |
| 20 | € 6,45850 | € 129,17 |
| 40 | € 6,09025 | € 243,61 |
| 60 | € 5,88467 | € 353,08 |
| 100 | € 5,63560 | € 563,56 |
| 260 | € 5,19854 | € 1 351,62 |
| 500 | € 4,91968 | € 2 459,84 |
| 1 000 | € 4,86820 | € 4 868,20 |
| Unit Price without VAT: | € 8,33000 |
|---|---|
| Unit Price with VAT: | € 10,07930 |
