600 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 5.3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR-150-1R4A006J-P

DigiKey Part Number
399-SCR-150-1R4A006J-P-ND
Manufacturer
Manufacturer Product Number
SCR-150-1R4A006J-P
Description
CMC 600UH 15A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
600 µH 2 Line Common Mode Choke Through Hole 15A DCR 5.3mOhm
Datasheet
 Datasheet
EDA/CAD Models
SCR-150-1R4A006J-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
600 µH @ 10 kHz
Current Rating (Max)
15A
DC Resistance (DCR) (Max)
5.3mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
250V
Operating Temperature
25°C ~ 120°C
Mounting Type
Through Hole
Size / Dimension
1.161" L x 0.906" W (29.50mm x 23.00mm)
Height (Max)
1.122" (28.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 164
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€ 4,22000€ 4,22
10€ 3,47100€ 34,71
40€ 3,08550€ 123,42
80€ 2,90925€ 232,74
120€ 2,81108€ 337,33
280€ 2,61654€ 732,63
520€ 2,48317€ 1 291,25
1 000€ 2,34990€ 2 349,90
2 520€ 2,28597€ 5 760,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 4,22000
Unit Price with VAT:€ 5,10620