
SCR-100-1R2A010JH | |
|---|---|
DigiKey Part Number | 399-20201-ND |
Manufacturer | |
Manufacturer Product Number | SCR-100-1R2A010JH |
Description | CMC 1MH 10A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 9.6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCR-100-1R2A010JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9.6mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.142" L x 1.063" W (29.00mm x 27.00mm) | |
Height (Max) | 0.906" (23.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,28000 | € 4,28 |
| 10 | € 3,86200 | € 38,62 |
| 40 | € 3,62925 | € 145,17 |
| 80 | € 3,51713 | € 281,37 |
| 120 | € 3,45300 | € 414,36 |
| 280 | € 3,32196 | € 930,15 |
| 520 | € 3,22898 | € 1 679,07 |
| 1 000 | € 3,13319 | € 3 133,19 |
| Unit Price without VAT: | € 4,28000 |
|---|---|
| Unit Price with VAT: | € 5,17880 |
