


SCF25XV-350-2R4A003JH | |
|---|---|
DigiKey Part Number | 399-SCF25XV-350-2R4A003JH-ND |
Manufacturer | |
Manufacturer Product Number | SCF25XV-350-2R4A003JH |
Description | CMC 220UH 35A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 µH 2 Line Common Mode Choke Through Hole 35A DCR 0.7mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SCF25XV-350-2R4A003JH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 220 µH @ 100 kHz | |
Current Rating (Max) | 35A | |
DC Resistance (DCR) (Max) | 0.7mOhm | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 1000V (1kV) | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 1.516" L x 1.319" W (38.50mm x 33.50mm) | |
Height (Max) | 1.083" (27.50mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,61000 | € 11,61 |
| 10 | € 9,54700 | € 95,47 |
| 30 | € 8,69733 | € 260,92 |
| 60 | € 8,20150 | € 492,09 |
| 120 | € 7,73475 | € 928,17 |
| 270 | € 7,22322 | € 1 950,27 |
| 510 | € 6,84659 | € 3 491,76 |
| 1 020 | € 6,75399 | € 6 889,07 |
| Unit Price without VAT: | € 11,61000 |
|---|---|
| Unit Price with VAT: | € 14,04810 |
