
SCF12X-030-0R5A019V | |
|---|---|
DigiKey Part Number | 399-SCF12X-030-0R5A019V-ND |
Manufacturer | |
Manufacturer Product Number | SCF12X-030-0R5A019V |
Description | CMC 6.5MH 3A 1.61OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.61 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 3A DCR 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.61 mH @ 100 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Voltage Rating - DC | 320V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.610" L x 0.472" W (15.50mm x 12.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Vertical, No Base, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,29000 | € 4,29 |
| 10 | € 3,52500 | € 35,25 |
| 25 | € 3,26120 | € 81,53 |
| 50 | € 3,07460 | € 153,73 |
| 100 | € 2,89930 | € 289,93 |
| 300 | € 2,64183 | € 792,55 |
| 500 | € 2,53024 | € 1 265,12 |
| 1 000 | € 2,40449 | € 2 404,49 |
| Unit Price without VAT: | € 4,29000 |
|---|---|
| Unit Price with VAT: | € 5,19090 |

