
SC-02-E620H | |
|---|---|
DigiKey Part Number | 399-SC-02-E620H-ND |
Manufacturer | |
Manufacturer Product Number | SC-02-E620H |
Description | CMC 6.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6.2 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 2A DCR 180mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SC-02-E620H Models |
Category | DC Resistance (DCR) (Max) 180mOhm |
Manufacturer KEMET | Voltage Rating - DC 250V |
Series | Voltage Rating - AC 250V |
Packaging Bulk | Operating Temperature -40°C ~ 120°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 1.063" Dia (27.00mm) |
Number of Lines 2 | Height (Max) 0.787" (20.00mm) |
Inductance @ Frequency 6.2 mH @ 1 kHz | Package / Case Horizontal, No Base, 4 PC Pin |
Current Rating (Max) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,32000 | € 3,32 |
| 10 | € 2,73600 | € 27,36 |
| 25 | € 2,53160 | € 63,29 |
| 50 | € 2,38700 | € 119,35 |
| 100 | € 2,25070 | € 225,07 |
| 300 | € 2,05073 | € 615,22 |
| 500 | € 1,96406 | € 982,03 |
| 1 000 | € 1,85241 | € 1 852,41 |
| 2 500 | € 1,75624 | € 4 390,60 |
| Unit Price without VAT: | € 3,32000 |
|---|---|
| Unit Price with VAT: | € 4,01720 |