1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC4100SH70J

DigiKey Part Number
399-R82EC4100SH70JCT-ND - Cut Tape (CT)
399-R82EC4100SH70JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC4100SH70J
Description
CAP FILM 1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.236" W (7.20mm x 6.00mm)
Part Status
Active
Height - Seated (Max)
0.437" (11.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 597
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,48600€ 4,86
50€ 0,37580€ 18,79
100€ 0,34180€ 34,18
500€ 0,28442€ 142,21
Tape & Box (TB)
QuantityUnit PriceExt Price
1 400€ 0,25923€ 362,92
2 800€ 0,24594€ 688,63
4 200€ 0,23928€ 1 004,98
7 000€ 0,23190€ 1 623,30
9 800€ 0,22759€ 2 230,38
14 000€ 0,22344€ 3 128,16
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,91960