
R75IR42204050J | |
|---|---|
DigiKey Part Number | 399-18294-ND |
Manufacturer | |
Manufacturer Product Number | R75IR42204050J |
Description | CAP FILM 2.2UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75IR42204050J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 160V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 250V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,19000 | € 2,19 |
| 10 | € 1,50700 | € 15,07 |
| 50 | € 1,23380 | € 61,69 |
| 336 | € 1,03631 | € 348,20 |
| 672 | € 0,98692 | € 663,21 |
| 1 008 | € 0,96218 | € 969,88 |
| 2 688 | € 0,91279 | € 2 453,58 |
| 5 040 | € 0,88756 | € 4 473,30 |
| Unit Price without VAT: | € 2,19000 |
|---|---|
| Unit Price with VAT: | € 2,64990 |