
R73PI2100SE00J | |
|---|---|
DigiKey Part Number | 399-R73PI2100SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R73PI2100SE00J |
Description | CAP FILM 10000PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R73PI2100SE00J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Box | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.437" (11.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 300V | Applications Automotive; DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 630V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R73PI21004000J | KEMET | 674 | 399-12529-ND | € 1,01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,63800 | € 6,38 |
| 50 | € 0,50060 | € 25,03 |
| 100 | € 0,45810 | € 45,81 |
| 500 | € 0,38634 | € 193,17 |
| 2 000 | € 0,34584 | € 691,68 |
| 4 000 | € 0,33078 | € 1 323,12 |
| 6 000 | € 0,32324 | € 1 939,44 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |